Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-8786
Mfr. Part No.:
75869-132LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

Quickie

Pitch

2.54mm

Current

3A

Number of Contacts

8

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

500V

Double Row Through Hole Header, Straight


This range of 2.54 mm pitch Quickie Shrouded Header Pins are PdNi with Gold Flash on contact area and Matte Tin on PCB Tails. These 2.54 mm pitch Quickie Shrouded Pin Headers are designed with polarization features dependant upon the number of contacts, see table.

No polarization: 75869-130LF, 75869-131LF and 75869-132LF

Right polarization: 75869-101LF and 75869-102LF

Right and Left polarization: 75869-103LF, 75869-104LF and 75869-105LF

2.54mm Amphenol FCI Quickie Interconnection System


Note

For mating IDC Quickie Receptacles see stock number 673-7682 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy