Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2

Subtotal (1 pack of 5 units)*

€5.09

(exc. VAT)

€6.26

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 310 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€1.018€5.09

*price indicative

RS Stock No.:
673-7622
Mfr. Part No.:
75867-132LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

Quickie

Current

3A

Pitch

2.54mm

Number of Contacts

8

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
FR

Double Row Through Hole header, 90°


2.54mm Amphenol FCI Quickie Interconnection System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy