JST GH Series Straight Surface PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 2500 units)*

€462.50

(exc. VAT)

€570.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,500 unit(s) shipping from 16 November 2026
  • Plus 2,500 unit(s) shipping from 25 November 2026
  • Plus 2,500 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.185€462.50

*price indicative

RS Stock No.:
172-4995
Mfr. Part No.:
BM03B-GHS-TBT(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

GH

Product Type

PCB Header

Pitch

1.25mm

Current

1A

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Termination Type

Solder

Row Pitch

1.25mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
MY

1.25mm Wire to Board GH Series Top Entry Headers


The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. These Wire to Board GH Connector Range 1.25 mm pitch, SMT Top Entry shrouded headers have fork shaped contacts which are supported by grooves in the side of the housing to help prevent deformation.

For 1.25mm GH Series Housings see stock number 752-1734 typical.

1.25mm Wire to Board - JST GH Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy