JST GH Series Straight Surface PCB Header, 7 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-5543
- Mfr. Part No.:
- BM07B-GHS-TBT (LF)(SN)
- Manufacturer:
- JST
Temporarily out of stock
- RS Stock No.:
- 175-5543
- Mfr. Part No.:
- BM07B-GHS-TBT (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | GH | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Copper, Tin | |
| Row Pitch | 1.25mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Tail Pin Length | 700μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series GH | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Copper, Tin | ||
Row Pitch 1.25mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Tail Pin Length 700μm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- JP
The JST BM07B-GHS-TBT (LF)(SN) is a GHS series, 7 way, single row, 1. 25mm pitch, top entry type shrouded header crimp style connector (Wire-to-Board type connector) with secure locking device. It is a low insertion force type connector that realizes easier mating operation.
Secure locking structure
Contact lock structure
Prevention of contact deformation
Clear engagement click sounds
Related links
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
