JST ZH Series Right Angle Through Hole PCB Header, 12 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 box of 500 units)*

€178.50

(exc. VAT)

€219.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
500 - 2000€0.357€178.50
2500 - 4500€0.289€144.50
5000 - 12000€0.274€137.00
12500 - 24500€0.261€130.50
25000 +€0.247€123.50

*price indicative

RS Stock No.:
172-5012
Mfr. Part No.:
S12B-ZR (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

ZH

Product Type

PCB Header

Pitch

1.5mm

Current

1A

Housing Material

Polyamide

Number of Contacts

12

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

1.5mm

Termination Type

Solder

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Mating Pin Length

2.4mm

Voltage

50V

COO (Country of Origin):
KR

1.5mm JST ZH Connector Series Side Entry Through Hole Shrouded Headers


These 1.5 mm pitch JST ZH Shrouded Headers are Side Entry, through Hole mounting types. The PC Board thickness for these 1.5 mm pitch JST ZH horizontal Headers can range from 0.6 to 1.2 mm.

1.5mm Wire to Board - JST ZH Connectors


The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

Note

For corresponding ZH Housings see stock number 762-0844 typical.

Approvals

UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092

Related links