Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 2

Subtotal (1 bag of 100 units)*

€67.10

(exc. VAT)

€82.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€0.671€67.10

*price indicative

RS Stock No.:
173-8780
Mfr. Part No.:
75867-130LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

Quickie

Current

3A

Pitch

2.54mm

Number of Contacts

4

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

3.05mm

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
FR

Double Row Through Hole header, 90°


2.54mm Amphenol FCI Quickie Interconnection System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy