Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2
- RS Stock No.:
- 182-2280
- Mfr. Part No.:
- 75867-108LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tube of 240 units)*
€702.72
(exc. VAT)
€864.24
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 240 + | €2.928 | €702.72 |
*price indicative
- RS Stock No.:
- 182-2280
- Mfr. Part No.:
- 75867-108LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Quickie | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Quickie | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- FR
Quickie®, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 μm (30 μin.) Gold or GXT™ Plating
Related links
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Surface PCB Header 2.54 mm Pitch
