Phoenix Contact SPTAF 1/ 6-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block, 6 Contact(s), 3.5 mm Pitch, 1

Get a bulk buy discount

Add 50 more to save 16%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.52

(exc. VAT)

€12.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.104€10.52-
50 - 120€1.748€8.7416%
125 - 245€1.634€8.1722%
250 - 495€1.55€7.7526%
500 +€1.51€7.5528%

*price indicative

RS Stock No.:
174-4601
Mfr. Part No.:
1861975
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

SPTAF 1/ 6-3.5-IL

Pitch

3.5mm

Current

16A

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Standards/Approvals

cULus Recognised, EU RoHS

Voltage

160V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 16 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 6, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, colour: green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy