Phoenix Contact FRONT 4-H-6.35 Series Straight Wave Soldering Mount PCB Terminal Block, 1 Contact(s), 6.35 mm Pitch, 1

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€21.23

(exc. VAT)

€26.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€4.246€21.23-
25 - 120€4.14€20.702%
125 - 245€3.55€17.7516%
250 - 495€3.28€16.4022%
500 +€3.136€15.6826%

*price indicative

RS Stock No.:
176-1443
Mfr. Part No.:
1703050
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FRONT 4-H-6.35

Product Type

PCB Terminal Block

Current

32A

Pitch

6.35mm

Number of Contacts

1

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Standards/Approvals

CSA, cULus Recognised, EU RoHS

Voltage

320V

COO (Country of Origin):
BG
PCB Terminal block, nominal current: 32 A, nom. voltage: 320 V, pitch: 6.35 mm, number of positions: 1, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. The article can be aligned to create different nos. of positions!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy