JST JWPF Series Vertical PCB PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 177-4584
- Mfr. Part No.:
- B04B-JWPF-SK-R (LF)(SN)
- Manufacturer:
- JST
Get a bulk buy discount
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.88
(exc. VAT)
€13.38
(inc. VAT)
In Stock
- Plus 155 unit(s) shipping from 16 November 2026
- Plus 525 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.176 | €10.88 | - |
| 25 - 120 | €2.004 | €10.02 | 7% |
| 125 - 245 | €1.86 | €9.30 | 14% |
| 250 - 495 | €1.732 | €8.66 | 20% |
| 500 + | €1.626 | €8.13 | 25% |
*price indicative
- RS Stock No.:
- 177-4584
- Mfr. Part No.:
- B04B-JWPF-SK-R (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | JWPF | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series JWPF | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- MY
JWPF connector can be used for the place of which especially waterproof is required this is wire to board connector that is grade 7 ingress protection of JIS C0920
Waterproof performance
Contained seal ring
Solid rubber seal
Double spring construction
Housing to Terminal locks
Inner housing lock
Header to use specifically with resin coated PC board
Related links
- JST JWPF Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- JST JWPF Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- JST JWPF Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST PA Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
