JST JWPF Series Vertical PCB PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 177-4580
- Mfr. Part No.:
- B03B-JWPF-SK-R (LF)(SN)
- Manufacturer:
- JST
Get a bulk buy discount
Add 25 more to save €3.85
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.65
(exc. VAT)
€11.85
(inc. VAT)
In Stock
- Plus 345 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.93 | €9.65 | - |
| 25 - 120 | €1.776 | €8.88 | €3.85 |
| 125 - 245 | €1.648 | €8.24 | €35.25 |
| 250 - 495 | €1.532 | €7.66 | €99.50 |
| 500 + | €1.444 | €7.22 | €243.00 |
*price indicative
- RS Stock No.:
- 177-4580
- Mfr. Part No.:
- B03B-JWPF-SK-R (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | JWPF | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series JWPF | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- MY
JWPF connector can be used for the place of which especially waterproof is required this is wire to board connector that is grade 7 ingress protection of JIS C0920
Waterproof performance
Contained seal ring
Solid rubber seal
Double spring construction
Housing to Terminal locks
Inner housing lock
Header to use specifically with resin coated PC board
Related links
- JST JWPF Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- JST JWPF Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- JST JWPF Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- JST WPJ Series PCB Header 5 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PA Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
