Samtec TMM Series Straight Surface Pin Header, 10 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tube of 29 units)*

€39.99

(exc. VAT)

€49.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
29 +€1.379€39.99

*price indicative

RS Stock No.:
180-1566
Mfr. Part No.:
TMM-110-01-T-S-SM
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMM

Product Type

Pin Header

Pitch

2mm

Current

3A

Housing Material

Liquid Crystal Polymer

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

1.27mm

Maximum Operating Temperature

105°C

Mating Pin Length

3.2mm

Standards/Approvals

No

Voltage

281V

COO (Country of Origin):
US
Application: Large variety of low profile pin counts, terminal lengths and options

Contact System: .020" (0.50 mm) square post

Orientation: Vertical, right-angle

Pitch: 2.00 mm (.0787")

Special Features: FleXYZ™ provides design flexibility in all three axes up to four rows wide and 200 pins

Termination: Through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy