Samtec SHF Series Straight Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-1577
- Mfr. Part No.:
- SHF-110-01-L-D-SM-LC
- Manufacturer:
- Samtec
Subtotal (1 tube of 30 units)*
€125.16
(exc. VAT)
€153.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €4.172 | €125.16 |
*price indicative
- RS Stock No.:
- 180-1577
- Mfr. Part No.:
- SHF-110-01-L-D-SM-LC
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | SHF | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series SHF | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
.050" (1.27 mm) pitch
All common pin counts from 3 to 25
Mates with FFSD/FFTP without strain relief
Polarization notch
Through-hole, right-angle and surface mount
Related links
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
