Samtec SHF Series Straight Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 25 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€5.08

(exc. VAT)

€6.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 24€5.08-
25 - 99€4.707%
100 - 249€4.3813%
250 - 499€4.0719%
500 +€3.8324%

*price indicative

RS Stock No.:
180-1716
Mfr. Part No.:
SHF-110-01-L-D-SM-LC
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

SHF

Product Type

PCB Header

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

.050" (1.27 mm) pitch

All common pin counts from 3 to 25

Mates with FFSD/FFTP without strain relief

Polarization notch

Through-hole, right-angle and surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy