Samtec QTH Series Straight Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 425 units)*

€1,736.13

(exc. VAT)

€2,135.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
425 +€4.085€1,736.13

*price indicative

RS Stock No.:
180-2532
Mfr. Part No.:
QTH-030-01-L-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

QTH

Current

2A

Pitch

500μm

Number of Contacts

60

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

500μm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

175V

SAMTEC QTH Series PCB Header, 0.5mm Pitch, Surface Mount - QTH-030-01-L-D-A-K-TR


This right-angle high-speed connector is designed to deliver reliable performance in ground plane applications, ensuring reliable, efficient connections. Ideal for scenarios where space is a premium, it features a Compact form factor while maintaining robust functionality. The product leverages Advanced technology to facilitate high-speed data transmission, which is critical in modern electronic systems. It features a surface mount configuration, with a Compact 0.5mm pitch and a total of 60 contacts arranged in two rows. The connector system also allows for a secure wire-to-board connection.

Features & Benefits


• Shrouded design enhances mechanical stability

• Surface mount technology ensures a low-profile installation

• Phosphor bronze construction for durability and performance

• Gold plating improves conductivity and corrosion resistance

• Solder termination method provides joint strength

Applications


• Utilised in automation control systems

• Ideal for electronic device interconnections

• Suitable for robotics and mechanical assemblies

How does the product ensure reliable connections in harsh environments?


The gold-plated contacts ensure optimal conductivity and protection.

Is it compatible with standard circuit boards?


It features a surface mount design suitable for standard PCB assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy