Samtec QTH Series Straight Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-2786
- Mfr. Part No.:
- QTH-030-01-L-D-A-K-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.86
(exc. VAT)
€13.36
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €10.86 |
| 25 - 99 | €10.38 |
| 100 - 249 | €8.74 |
| 250 - 499 | €7.32 |
| 500 + | €7.14 |
*price indicative
- RS Stock No.:
- 180-2786
- Mfr. Part No.:
- QTH-030-01-L-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | QTH | |
| Current | 2A | |
| Pitch | 500μm | |
| Number of Contacts | 60 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 175V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series QTH | ||
Current 2A | ||
Pitch 500μm | ||
Number of Contacts 60 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 175V | ||
SAMTEC QTH Series PCB Header, 0.5mm Pitch, Surface Mount - QTH-030-01-L-D-A-K-TR
This right-angle high-speed connector is designed to deliver reliable performance in ground plane applications, ensuring reliable, efficient connections. Ideal for scenarios where space is a premium, it features a Compact form factor while maintaining robust functionality. The product leverages Advanced technology to facilitate high-speed data transmission, which is critical in modern electronic systems. It features a surface mount configuration, with a Compact 0.5mm pitch and a total of 60 contacts arranged in two rows. The connector system also allows for a secure wire-to-board connection.
Features & Benefits
• Shrouded design enhances mechanical stability
• Surface mount technology ensures a low-profile installation
• Phosphor bronze construction for durability and performance
• Gold plating improves conductivity and corrosion resistance
• Solder termination method provides joint strength
Applications
• Utilised in automation control systems
• Ideal for electronic device interconnections
• Suitable for robotics and mechanical assemblies
How does the product ensure reliable connections in harsh environments?
The gold-plated contacts ensure optimal conductivity and protection.
Is it compatible with standard circuit boards?
It features a surface mount design suitable for standard PCB assemblies.
Related links
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
