Samtec TMS Series Straight Through Hole Pin Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.27

(exc. VAT)

€12.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40€1.027€10.27
50 - 90€0.937€9.37
100 - 190€0.861€8.61
200 - 490€0.797€7.97
500 +€0.744€7.44

*price indicative

RS Stock No.:
180-3433
Mfr. Part No.:
TMS-106-02-L-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TMS

Pitch

1.27mm

Current

5A

Housing Material

LCP

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Male

Tail Pin Length

3.05mm

Maximum Operating Temperature

125°C

Mating Pin Length

2.54mm

Standards/Approvals

No

Orientation: Vertical, right-angle

Pitch: .050" (1.27 mm)

Application: Optional polarization for single or double row design up to 100 pins

Contact System: .018" (0.46 mm) square post

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy