Samtec HTSS Series Straight Surface PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 19 units)*

€45.11

(exc. VAT)

€55.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
19 +€2.374€45.11

*price indicative

RS Stock No.:
180-3656
Mfr. Part No.:
HTSS-110-01-T-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

HTSS

Product Type

PCB Header

Pitch

2.54mm

Housing Material

Polyamide

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

1kV

Application: Shrouded for blind mating applications

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, right-angle

Pitch: .100" (2.54 mm)

Termination: Through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy