Samtec QTE Series Straight Surface PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.73

(exc. VAT)

€23.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€18.73
10 - 24€17.80
25 +€16.86

*price indicative

RS Stock No.:
180-5054
Mfr. Part No.:
QTE-040-05-L-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTE

Product Type

PCB Header

Current

2A

Pitch

800μm

Housing Material

Liquid Crystal Polymer

Number of Contacts

80

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

800μm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

225V

COO (Country of Origin):
CR
0.80 mm (.0315") pitch

Up to 200 positions

5 mm - 30 mm stack heights

Extended Life Product™ (E.L.P.™)

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy