Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row,

Subtotal (1 tray of 840 units)*

€320.04

(exc. VAT)

€393.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
840 +€0.381€320.04

*price indicative

RS Stock No.:
181-9643
Mfr. Part No.:
10127819-06211LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Minitek

Product Type

PCB Header

Pitch

4.2mm

Current

5A

Number of Contacts

6

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.5mm

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
CN
Solutions for Wire-to-Board, Wire-to-Wire and Wire-to-Panel applications

Scoop proof housing prevents terminals from damage

Polarized mating geometry to prevent mismatching

Fully isolated terminal stop prevent terminals from damage

Blind mating interface (BMI) option in vertical, through hole type for dual row. 14 positions available

Low insertion force for installation of crimped terminal

Fully isolated terminals

Positive locking on housing with low thumb latch operation

Fully polarized housings

Scoop-proof housings

High retention force in housing

Patented right angle type receptacle

Lead-free

Easy to use

Prevents terminals from potential damage during operation

Ensures secured mating retention

Prevents accidental mismating

Ensures terminals and header pins are not damaged for angled mating

Well secured terminals in housing

Allows ± 2.54 mm gatherability for blind mating

Ideal for cable routing within 1U or 2U equipment systems

Minitek® Pwr4.2 header, Dual row, Right-Angle Through hole, Tin plating, Natural Colour, 6 positions, Non Glow Wire compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy