Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header, 10 Contact(s), 3.0mm Pitch, 2
- RS Stock No.:
- 181-9808
- Mfr. Part No.:
- 10132449-1021GLF
- Manufacturer:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-9808
- Mfr. Part No.:
- 10132449-1021GLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek | |
| Pitch | 3.0mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Series Number | 10132449 | |
| Current Rating | 12.5A | |
| Tail Pin Length | 3.2mm | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek | ||
Pitch 3.0mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Series Number 10132449 | ||
Current Rating 12.5A | ||
Tail Pin Length 3.2mm | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- CN
Minitek® Pwr 3.0 High Current Connector (HCC) is designed for power applications with current rating up to 12A per contact and wire gauge range from 20 to 16AWG for Wire-to-Wire and Wire-to-Board applications. It is available in 2 to 24 circuits for dual row.
Rated current up to 12A per contact
Fully isolated terminals
High retention force in housing
Fully polarized housing
High current alloy material used for contacts
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
High retention force in housing
Interchangeable hand crimping and terminal extraction tools
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Well secured terminals in housing
New crimping tools are not required
Fully isolated terminals
High retention force in housing
Fully polarized housing
High current alloy material used for contacts
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
High retention force in housing
Interchangeable hand crimping and terminal extraction tools
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Well secured terminals in housing
New crimping tools are not required
Minitek® Pwr 3.0 HCC, Wire to Board connector, header, Dual row, Right-Angle Through hole, Tin plating, Black Colour, 10 positions, Glow Wire compatible
Related links
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 3.0mm Pitch, 2
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 3.0mm Pitch, 2
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 3.0mm Pitch, 2
- Amphenol Communications Solutions Minitek Series Vertical Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 3 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 4.2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface Mount Pin Header 2 mm Pitch
