Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row,

Subtotal (1 reel of 650 units)*

€544.70

(exc. VAT)

€670.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
650 +€0.838€544.70

*price indicative

RS Stock No.:
182-2168
Mfr. Part No.:
10072354-G01-08KLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Minitek

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

8

Housing Material

TPE

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

2mm

Standards/Approvals

No

Mating Pin Length

4mm

Voltage

650V

COO (Country of Origin):
FR
Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 8 Positions - 2 mm (0.079in) - Right Angle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy