Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 17 units)*

€15.22

(exc. VAT)

€18.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 544 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
17 - 68€0.895€15.22
85 - 238€0.788€13.40
255 +€0.662€11.25

*price indicative

RS Stock No.:
246-3025
Mfr. Part No.:
71918-108LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

Quickie

Pitch

2.54mm

Current

3A

Number of Contacts

8

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Cable-to-Board

Contact Plating

Gold, Nickel

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

European Union Directive 2002/95/IEC

COO (Country of Origin):
FR
The Amphenol ICC vertical through mount shrouded header eject latch is a complete solution for flat cable-to-board connections is highly durable and cost-saving connectors ensuring a reliable termination.

Prevents misalignment

Dielectric withstanding voltage up to 500V RMS

Industry qualified proven products

Compatible with wave soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy