Amphenol Communications Solutions Minitek Series Straight Surface PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 600 units)*

€574.20

(exc. VAT)

€706.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +€0.957€574.20

*price indicative

RS Stock No.:
182-2960
Mfr. Part No.:
98424-G52-14ALF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

Minitek

Pitch

2mm

Current

2A

Number of Contacts

14

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Mating Pin Length

4mm

Voltage

200V

COO (Country of Origin):
FR
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 14 Positions - 2 mm (0.079inch) - Vertical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy