Amphenol Communications Solutions Minitek Series Straight Surface PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 182-3126
- Mfr. Part No.:
- 98424-G52-14ALF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 50 more to save 20%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.39
(exc. VAT)
€9.09
(inc. VAT)
In Stock
- Plus 570 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.478 | €7.39 | - |
| 50 - 120 | €1.172 | €5.86 | 20% |
| 125 - 245 | €1.122 | €5.61 | 24% |
| 250 - 495 | €1.018 | €5.09 | 31% |
| 500 + | €0.962 | €4.81 | 34% |
*price indicative
- RS Stock No.:
- 182-3126
- Mfr. Part No.:
- 98424-G52-14ALF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Minitek | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 14 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Minitek | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 14 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- FR
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 14 Positions - 2 mm (0.079inch) - Vertical
Related links
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
