Samtec UMPT Series Straight Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 187-2167
- Mfr. Part No.:
- UMPT-04-06.5-G-VT-SM-WT-K
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€7.00
(exc. VAT)
€8.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7.00 |
*price indicative
- RS Stock No.:
- 187-2167
- Mfr. Part No.:
- UMPT-04-06.5-G-VT-SM-WT-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | UMPT | |
| Current | 15.6A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series UMPT | ||
Current 15.6A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 650V | ||
Design flexibility as a two-piece system for power/signal applications
Up to 21 A per power blade
2 – 5 power blades on a 2.00 mm pitch
5 mm to 16 mm stack heights
Use with Samtecs high-speed connector systems including: Edge Rate®, AcceleRate® HD, Q Strip®, Q2™, Q Rate®, LP Array™, SEARAY™, SEARAY™ 0.80 mm, Razor Beam™ LP, Tiger Eye™, Blade & Beam
Related links
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
