Samtec UMPT Series Straight PCB Socket, 5-Contact, 1 Row, 2 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.62

(exc. VAT)

€9.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.62
10 - 24€6.88
25 - 49€6.23
50 - 99€5.70
100 +€4.99

*price indicative

RS Stock No.:
225-6282
Mfr. Part No.:
UMPT-05-06.5-T-VT-SM-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

5

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Socket

Pitch

2mm

Current

18A

Housing Material

LCP

Termination Type

Solder

Orientation

Straight

Connector System

Cable-to-Board, Cable-to-Cable, Board-to-Board

Stacking Height

20mm

Voltage

460V ac

Series

UMPT

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Plating

Tin

Contact Material

Copper Alloy

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

EU REACH, CHINA RoHS, EU RoHS

Samtec UMPT Straight PCB Socket, 5-Contact, 2mm Pitch - UMPT-05-06.5-T-VT-SM-WT


This is part of the mPOWER® ultra micro power terminal family by Samtec. Operating on a 2.00 mm pitch, this straight PCB socket strip features 5 contacts in a single row. Designed for high power applications in a compact form factor, the UMPT series delivers up to 18 A per contact. Whether you need board-to-board, cable-to-board, or cable-to-cable solutions, the UMPT system provides flexibility for your design needs

Features & Benefits


• Each contact can handle up to 18 A, ensuring reliable power transmission

• The micro 2.00 mm pitch allows for space-saving designs

• Multiple connectors can be stacked for increased functionality

• Designed for long-lasting performance in demanding environments

Applications


• Ideal for power distribution within server racks

• Ensures efficient power delivery in network infrastructure

• Suitable for control systems, robotics, and machinery

• Provides reliable power connections in vehicles

What is the current rating per contact for the UMPT-05-06.5-T-VT-SM-WT?


Each contact can handle up to 18 Amps.

Can I use this connector in tight spaces?


Yes, the compact 2.00 mm pitch makes it suitable for space-constrained designs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy