Samtec UMPT Series Straight PCB Socket, 2-Contact, 1 Row, 2 mm Pitch Solder

Subtotal (1 reel of 300 units)*

€874.20

(exc. VAT)

€1,075.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
300 +€2.914€874.20

*price indicative

RS Stock No.:
225-6272
Mfr. Part No.:
UMPT-02-06.5-T-VT-SM-WT-K
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

2

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Socket

Pitch

2mm

Current

18A

Housing Material

LCP

Termination Type

Solder

Orientation

Straight

Stacking Height

20mm

Connector System

Cable-to-Board, Cable-to-Cable, Board-to-Board

Voltage

651V

Series

UMPT

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold or Tin

Contact Gender

Male

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

EU RoHS, EU REACH, CHINA RoHS

The Samtec mPOWER® series of connectors features two contacts, and is compatible with a number of Samtec's high-speed data products, including Q Strip®, SEARAY™ and Edge Rate® to create a flexible two-piece power and signal solutions.

Design flexibility as a two-piece system for power-signal applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy