Molex 203263 Series Vertical Press Fit PCB Pin, 1 Contact(s), 8 mm Pitch, 1 Row
- RS Stock No.:
- 188-4320
- Distrelec Article No.:
- 304-65-502
- Mfr. Part No.:
- 203263-0001
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-4320
- Distrelec Article No.:
- 304-65-502
- Mfr. Part No.:
- 203263-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Pin | |
| Series | 203263 | |
| Pitch | 8mm | |
| Current | 200A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Press Fit | |
| Connector System | Board-to-Board | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 26mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Pin | ||
Series 203263 | ||
Pitch 8mm | ||
Current 200A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Press Fit | ||
Connector System Board-to-Board | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 26mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
Coeur CST High-Current Male Press-Fit Pin, 8.00mm Diameter, 26.00mm Length.
Related links
- Molex 203263 Series Vertical Press Fit PCB Pin 8 mm Pitch, 1 Row
- Molex 203263 Series Vertical Press Fit PCB Header 1 Row, Unshrouded
- Molex Vertical PCB Pin, 1 Row
- Molex 203263 Series Male Crimp Terminal Press Fit
- Molex 204313 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 204316 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 216939 Series Vertical Press Fit Pin Header, 1 Row
- Molex 227006 Series Vertical Press Fit PCB Header 1 Row, Unshrouded
