Digilent 240 Series Straight Through Hole PCB Header, 12 Contact(s), 640 μm Pitch, 2 Row, Unshrouded

Subtotal (1 unit)*

€3.07

(exc. VAT)

€3.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.07

*price indicative

RS Stock No.:
194-6451
Mfr. Part No.:
240-062
Manufacturer:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

PCB Header

Series

240

Pitch

640μm

Current

3A

Housing Material

PBT

Number of Contacts

12

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold, Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

6.35mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

6.35mm

Voltage

600V

The Digilent Inc. 240-062 is a prolific Pmod ports on Digilent and non-Digilent development boards provide a convenient way to connect peripherals and probe signals during the prototyping process. However, oftentimes a connection needs to be made between two female ports. The 2x6 pin header and gender changer is ideal for facilitating and creating a secure connection between two female ports that consist of two rows of six, or probing a 2x6 Pmod port.

Acts as a female-to-male gender changer for a 2x6 pin female header or cable

Can connect any two Digilent 2x6 pin cables together

Provides easy access for test and measurement

0.64 mm pin width

6.35 ± 0.2 mm pin length

Pins space 2.54 mm apart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy