Phoenix Contact FP 1.27/ 32-MV Series Surface Mount PCB Header, 32 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 280

€839.48

(exc. VAT)

€1,032.56

(inc. VAT)

RS Stock No.:
195-7499
Mfr. Part No.:
1714940
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FP 1.27/ 32-MV

Pitch

1.27mm

Number of Contacts

32

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.4A

COO (Country of Origin):
CN
SMD male connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 32, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering

Related links