Phoenix Contact FP 1.27/ 32-MV Series Surface PCB Header, 32 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 195-7517
- Mfr. Part No.:
- 1714929
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 280
€864.02
(exc. VAT)
€1,062.74
(inc. VAT)
- RS Stock No.:
- 195-7517
- Mfr. Part No.:
- 1714929
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FP 1.27/ 32-MV | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 32 | |
| Pitch | 1.27 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Current | 1.4 A | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FP 1.27/ 32-MV | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 32 | ||
Pitch 1.27 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Current 1.4 A | ||
Termination Type Solder | ||
- COO (Country of Origin):
- CN
SMD male connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 32, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering
Related links
- Phoenix Contact FP 1.27/ 32-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 32-MV Series Surface Mount PCB Header 1.27mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 32-MH Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 20-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 80-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 16-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 12-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 50-MV Series Surface PCB Header 1.27 mm Pitch Shrouded

