Phoenix Contact FP 1.27/ 16-MV Series Surface Mount PCB Header, 16 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 195-7511
- Mfr. Part No.:
- 1714925
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-7511
- Mfr. Part No.:
- 1714925
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FP 1.27/ 16-MV | |
| Pitch | 1.27mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.4A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FP 1.27/ 16-MV | ||
Pitch 1.27mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 1.4A | ||
- COO (Country of Origin):
- CN
SMD male connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 16, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering
Related links
- Phoenix Contact FP 1.27/ 16-MH Series Surface Mount PCB Header 1.27mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 32-MV Series Surface Mount PCB Header 1.27mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 12-MV Series Surface Mount PCB Header 1.27mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 16-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 20-MH Series Surface Mount PCB Header 1.27mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 12-MH Series Surface Mount PCB Header 1.27mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 40-MH Series Surface Mount PCB Header 1.27mm Pitch Shrouded
- Samtec EHF Series Right Angle Through Hole PCB Header 1.27mm Pitch Shrouded
