Phoenix Contact FR Series Vertical Surface Mount PCB Connector, 16 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 280 units)*

€663.12

(exc. VAT)

€815.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€663.12€2.368

*price indicative

RS Stock No.:
924-239
Mfr. Part No.:
1337139
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FR

Product Type

PCB Connector

Pitch

1.27mm

Current

2.2A

Housing Material

LCP

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface Mount

Contact Plating

Gold Plated

Contact Material

Copper Alloy

Termination Type

Solder Terminal

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

cUL

Voltage

840V ac

COO (Country of Origin):
CN
The Phoenix Contact SMD male connector is engineered to deliver reliable data transmission at high speeds, supporting innovative design solutions in Compact spaces. Its robust construction ensures stability and adaptability in diverse applications.

Nominal current rating of 2.2 A ensures effective power management

Supports a test voltage of 840 V AC for enhanced safety

Capable of data transmission rates up to 12 Gbps for high-speed performance

Designed for SMD soldering, facilitating efficient assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy