Samtec FSI Series Straight PCB Header, 40 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 196-6769
- Mfr. Part No.:
- FSI-120-03-G-D-E-AD
- Manufacturer:
- Samtec
Subtotal (1 tube of 16 units)*
€161.42
(exc. VAT)
€198.54
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 16 + | €10.089 | €161.42 |
*price indicative
- RS Stock No.:
- 196-6769
- Mfr. Part No.:
- FSI-120-03-G-D-E-AD
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | FSI | |
| Pitch | 1mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series FSI | ||
Pitch 1mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
The Samtec FSI series is a 1mm one piece Interface with 40 contact points.
Insulation material MADE up of liquid crystal polymer
Contact material MADE up of BeCu
2.8A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec FSI Series Straight PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
