Samtec BBD Series Pin Header, 10 Contact(s), 5.35 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 196-6809
- Mfr. Part No.:
- BBD-110-T-A
- Manufacturer:
- Samtec
Subtotal (1 pack of 2 units)*
€10.09
(exc. VAT)
€12.41
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €5.045 | €10.09 |
*price indicative
- RS Stock No.:
- 196-6809
- Mfr. Part No.:
- BBD-110-T-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | BBD | |
| Product Type | Pin Header | |
| Pitch | 5.35mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series BBD | ||
Product Type Pin Header | ||
Pitch 5.35mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
The Samtec BBD series is a 2.54mm double row and screw machine Terminal strip with 20 position.
Contact material MADE up of phosphor bronze or brass
Operating temperature range -55°C to +125°C
Related links
- Samtec BBD Series Pin Header 5.35 mm Pitch Unshrouded
- Samtec BBD Series Vertical Through Hole Pin Header 5.35 mm Pitch Unshrouded
- Samtec BBD Series Vertical Through Hole Pin Header 5.35mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
