Samtec TFML Series Straight Through Hole PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 198-2750
- Mfr. Part No.:
- TFML-105-01-L-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 174 more to save 13%
View bulk pricing optionsSubtotal (1 tube of 58 units)*
€163.39
(exc. VAT)
€200.97
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 58 - 116 | €2.817 | €163.39 | - |
| 174 - 232 | €2.443 | €141.69 | 13% |
| 290 - 522 | €2.22 | €128.76 | 21% |
| 580 + | €2.034 | €117.97 | 27% |
*price indicative
- RS Stock No.:
- 198-2750
- Mfr. Part No.:
- TFML-105-01-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TFML | |
| Current | 3.2A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TFML | ||
Current 3.2A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
Samtec TFML series header is a 1.27mm Tiger Eye high-reliability locking Terminal strip with 10 contact pins.
Black liquid crystal polymer for insulation
Terminals are MADE up of Phosphor Bronze
Current rating of 3.2A per pin
Voltage rating of 250 VAC
Operating Temperature ranges from -55°C to +125°C
Related links
- Samtec TFML Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
