Samtec TFML Series Straight Through Hole PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 198-2752
- Mfr. Part No.:
- TFML-105-01-L-D
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.19
(exc. VAT)
€7.61
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €3.095 | €6.19 |
| 10 - 18 | €2.61 | €5.22 |
| 20 + | €2.44 | €4.88 |
*price indicative
- RS Stock No.:
- 198-2752
- Mfr. Part No.:
- TFML-105-01-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TFML | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 3.2A | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TFML | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 3.2A | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
Samtec TFML series header is a 1.27mm Tiger Eye high-reliability locking Terminal strip with 10 contact pins.
Black liquid crystal polymer for insulation
Terminals are MADE up of Phosphor Bronze
Current rating of 3.2A per pin
Voltage rating of 250 VAC
Operating Temperature ranges from -55°C to +125°C
Related links
- Samtec TFML Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
