Samtec IPL1 Series Straight Surface PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€2.71

(exc. VAT)

€3.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.71-
10 - 24€2.2815%
25 - 99€1.9926%
100 +€1.7834%

*price indicative

Packaging Options:
RS Stock No.:
200-0235
Mfr. Part No.:
IPL1-105-02-L-D-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

IPL1

Product Type

PCB Header

Current

3.8A

Pitch

2.54mm

Number of Contacts

10

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

675V

The Samtec PCB header IPL1 series is an isolated power terminal header. The IPL1 series is a discrete wire header for use on printed circuit boards. The IPL1 is a connector available with surface mount and through-hole terminations. The connector housing is polarized and fitted with a latching system for secure mating.

Single or double row

Optional polarized guide post holes

Elevated stack height options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy