Samtec LPAM Series Straight Surface PCB Header, 320 Contact(s), 1.27 mm Pitch, 8 Row, Shrouded

Subtotal (1 unit)*

€32.72

(exc. VAT)

€40.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.72

*price indicative

Packaging Options:
RS Stock No.:
200-0286
Mfr. Part No.:
LPAM-40-01.5-S-08-2-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

LPAM

Current

2.2A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

320

Number of Rows

8

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

250V

The Samtec PCB header LPAM series is high speed high-density low profile open-pin-field array terminal. The LPAM series is a shrouded connector with a straight orientation.

Dual beam contact system

Solder crimp termination for ease of processing

56 Gbps PAM4 performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy