Samtec LTMM Series Straight Surface PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 200-0353
- Mfr. Part No.:
- LTMM-107-02-L-D-SM
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 35 units)*
€167.44
(exc. VAT)
€205.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 35 - 35 | €4.784 | €167.44 |
| 70 - 140 | €4.506 | €157.71 |
| 175 - 315 | €3.951 | €138.29 |
| 350 + | €3.75 | €131.25 |
*price indicative
- RS Stock No.:
- 200-0353
- Mfr. Part No.:
- LTMM-107-02-L-D-SM
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LTMM | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 14 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LTMM | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 14 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
2
The Samtec LTMM series is shrouded PCB header . It is use for blind mating applications up to 50 pins.
Available in both Through-hole & surface mount termination
orientation :vertical, right-angle
Related links
- Samtec LTMM Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec LTMM Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Samtec LTMM Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LTMM Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LTMM Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
