Samtec LTMM Series Right Angle Surface PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 224-8195
- Mfr. Part No.:
- LTMM-110-02-G-D
- Manufacturer:
- Samtec
Subtotal (1 tube of 26 units)*
€107.90
(exc. VAT)
€132.60
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 26 + | €4.15 | €107.90 |
*price indicative
- RS Stock No.:
- 224-8195
- Mfr. Part No.:
- LTMM-110-02-G-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LTMM | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LTMM | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec series of LTMM terminal strips with 0.50 mm (.020") square posts and flexibility on three axes.
Orientation- Vertical, right-angle
Pitch- 2.00 mm (.0787")
Application: Shrouded for blind mating applications up to 50 pins
Contact System- 0.50 mm (.020") square post
Termination: Through-hole, surface mount
Related links
- Samtec LTMM Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LTMM Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Samtec LTMM Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec LTMM Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LTMM Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Samtec STMM Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
