Samtec LTMM Series Right Angle Surface PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 224-8194
- Mfr. Part No.:
- LTMM-106-02-L-D-SM
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 200 more to save €52.20
View bulk pricing optionsSubtotal (1 tube of 40 units)*
€155.88
(exc. VAT)
€191.72
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 160 | €3.897 | €155.88 | - |
| 200 - 360 | €3.636 | €145.44 | €52.20 |
| 400 - 760 | €3.339 | €133.56 | €223.20 |
| 800 + | €2.923 | €116.92 | €779.20 |
*price indicative
- RS Stock No.:
- 224-8194
- Mfr. Part No.:
- LTMM-106-02-L-D-SM
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | LTMM | |
| Pitch | 2mm | |
| Housing Material | Black Liquid Crystal Polymer | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin, Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series LTMM | ||
Pitch 2mm | ||
Housing Material Black Liquid Crystal Polymer | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Tin, Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec series of LTMM terminal strips with 0.50 mm (.020") square posts and flexibility on three axes.
Orientation- Vertical, right-angle
Pitch- 2.00 mm (.0787")
Application: Shrouded for blind mating applications up to 50 pins
Contact System- 0.50 mm (.020") square post
Termination: Through-hole, surface mount
Related links
- Samtec LTMM Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec LTMM Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LTMM Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Samtec LTMM Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec IPL1 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec LTMM Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
