Samtec LTMM Series Right Angle Through Hole PCB Header, 40 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 26 more to save 4%

View bulk pricing options

Subtotal (1 tube of 13 units)*

€107.85

(exc. VAT)

€132.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
13 - 13€8.296€107.85-
26 - 52€7.882€102.474%
65 - 117€7.101€92.3114%
130 +€6.322€82.1923%

*price indicative

RS Stock No.:
200-0356
Mfr. Part No.:
LTMM-120-02-L-D-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LTMM

Product Type

PCB Header

Pitch

2mm

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

2

The Samtec LTMM series is shrouded PCB header . It is use for blind mating applications up to 50 pins.

Available in both Through-hole & surface mount termination

orientation :vertical, right-angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy