Samtec MMT Series Right Angle Surface Pin Header, 16 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 70 more to save 12%

View bulk pricing options

Subtotal (1 tube of 35 units)*

€100.21

(exc. VAT)

€123.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
Saving
35 - 35€2.863€100.21-
70 - 140€2.514€87.9912%
175 - 315€2.239€78.3721%
350 +€2.222€77.7722%

*price indicative

RS Stock No.:
200-0457
Mfr. Part No.:
MMT-108-01-T-DH
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

MMT

Product Type

Pin Header

Pitch

2mm

Number of Contacts

16

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

2

The Samtec MMT series is horizontal surface mount terminal. Available in both through-hole & surface mount terminations.

Application: Single and double row perpendicular mating up to 72 pins

Contact System: 0.50 mm square post

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy