Samtec MPTC Series Straight Through Hole PCB Header, 28 Contact(s), 2 mm Pitch, 14 Row, Shrouded
- RS Stock No.:
- 200-0477
- Mfr. Part No.:
- MPTC-02-24-02-01-01-L-RA-SD
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €8.60
View bulk pricing optionsSubtotal (1 unit)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.70 | - |
| 10 - 24 | €8.84 | €8.60 |
| 25 + | €8.42 | €32.00 |
*price indicative
- RS Stock No.:
- 200-0477
- Mfr. Part No.:
- MPTC-02-24-02-01-01-L-RA-SD
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | MPTC | |
| Pitch | 2mm | |
| Current | 28.8A | |
| Housing Material | LCP | |
| Number of Contacts | 28 | |
| Number of Rows | 14 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series MPTC | ||
Pitch 2mm | ||
Current 28.8A | ||
Housing Material LCP | ||
Number of Contacts 28 | ||
Number of Rows 14 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
2
The Samtec MPTC series is 30A signal power combo system. Available with high-power dual blade contact.
4 to 8 power positions
Current rating to 24.7A
Related links
- Samtec MPTC Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPTC Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Straight Surface PCB Header 5 mm Pitch Unshrouded
- Samtec MPTC Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec MPTC Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPS-C Series Straight Through Hole PCB Socket 14 Row, 2 mm Pitch Solder
- Samtec MPTC Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
