Samtec QMS Series Straight Surface PCB Header, 156 Contact(s), 640 μm Pitch, 1 Row, Shrouded

Subtotal (1 unit)*

€23.67

(exc. VAT)

€29.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.67

*price indicative

RS Stock No.:
200-0526
Mfr. Part No.:
QMS-078-06.75-L-D-PC4
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

QMS

Pitch

640μm

Current

2.6A

Housing Material

LCP

Number of Contacts

156

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

635μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

300V

2

The Samtec QMS series is high-speed rugged ground plane combo power terminal strip.

Samtec 28+ Gbps Solution

Up to 156 positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy