Samtec FTM Series Vertical Surface Pin Header, 14 Contact(s), 1 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-1400
Mfr. Part No.:
FTM-107-03-L-DV-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTM

Product Type

Pin Header

Current

3.1A

Pitch

1mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

14

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

1mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Mating Pin Length

1.65mm

The Samtec FTE series is surface mount micro low profile contact which has a 1.00mm micro terminal strip with 14 contact position. Its insulation material made up of liquid crystal polymer and 2.8A per pin current rating.

Operating temperature range -55°C to +125°C

Available with cost saving gold plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy