Samtec FTM Series Vertical Surface Pin Header, 20 Contact(s), 1 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 208-1402
- Mfr. Part No.:
- FTM-110-03-L-DV
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.09
(exc. VAT)
€6.26
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.09 |
| 10 - 24 | €4.74 |
| 25 + | €4.38 |
*price indicative
- RS Stock No.:
- 208-1402
- Mfr. Part No.:
- FTM-110-03-L-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTM | |
| Current | 3.1A | |
| Pitch | 1mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 1.65mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTM | ||
Current 3.1A | ||
Pitch 1mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mating Pin Length 1.65mm | ||
The Samtec FTE series is surface mount micro low profile contact which has a 1.00mm micro terminal strip with 20 contact position. Its insulation material made up of liquid crystal polymer and 2.8A per pin current rating.
Operating temperature range -55°C to +125°C
Available with cost saving gold plating
Related links
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Straight Surface Pin Header 1 mm Pitch Unshrouded
