Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface PCB Header, 32 Contact(s), 1 mm Pitch, 1
- RS Stock No.:
- 208-3869
- Mfr. Part No.:
- 10150096-3200RLF
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-3869
- Mfr. Part No.:
- 10150096-3200RLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Minitek Microspeed | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 32 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Minitek Microspeed | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 32 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 100V | ||
The Amphenol FCI Minitek Microspeed series 1mm header supports high-speed data applications with up to 25Gb/s. It is featured with a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility.
Blind mating feature
High electrical reliability
Lead-free
RoHS compliant
Related links
- Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface PCB Header 1 mm Pitch, 1
- Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface PCB Socket 1 Row, 1 mm
- Amphenol Communications Solutions Minitek Microspeed Series Free Hanging PCB Connector Housing 2 Row, 1 mm
- Amphenol Communications Solutions Minitek Microspeed Series Surface PCB Socket 2 Row, 1 mm Pitch
- Amphenol Communications Solutions Minitek Microspeed Series PCB Header 1 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Right Angle Surface Mount Pin Header 2.0mm Pitch, 1
- Amphenol Communications Solutions Minitek Series Right Angle Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Multipitch Series Right Angle Surface PCB Header 1.25 mm Pitch,
